STMicroelectronics DeepGate, STripFET N-Channel MOSFET, 5 A, 60 V Enhancement, 8-Pin SOIC STS5NF60L

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
795-8868
Mfr. Part No.:
STS5NF60L
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Series

DeepGate, STripFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

55mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Typical Gate Charge Qg @ Vgs

17nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

1.65mm

Length

5mm

Standards/Approvals

No

Width

4mm

Automotive Standard

No

N-Channel STripFET™ DeepGate™, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy