STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 6 A, 1200 V, 3-Pin TO-247 STW6N120K3

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-8928
Mfr. Part No.:
STW6N120K3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

1200 V

Series

MDmesh, SuperMESH

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

39 nC @ 10 V

Length

15.75mm

Width

5.15mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

20.15mm

Forward Diode Voltage

1.6V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy