STMicroelectronics MDmesh N-Channel MOSFET, 138 A, 650 V Enhancement, 3-Pin Max247 STY145N65M5
- RS Stock No.:
- 168-8929
- Mfr. Part No.:
- STY145N65M5
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€1,059.36
(exc. VAT)
€1,303.02
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €35.312 | €1,059.36 |
*price indicative
- RS Stock No.:
- 168-8929
- Mfr. Part No.:
- STY145N65M5
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 138A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MDmesh | |
| Package Type | Max247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 414nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Power Dissipation Pd | 625W | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.9mm | |
| Height | 20.3mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 138A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MDmesh | ||
Package Type Max247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 414nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Power Dissipation Pd 625W | ||
Maximum Operating Temperature 150°C | ||
Length 15.9mm | ||
Height 20.3mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MDmesh™, 600V/650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh N-Channel MOSFET 650 V Enhancement, 3-Pin Max247 STY145N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin Max247
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin Max247 STY139N65M5
- STMicroelectronics MDmesh 60 A 3-Pin Max247 STY60NK30Z
- STMicroelectronics MDmesh N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB24NM60N
- STMicroelectronics MDmesh N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP24NM60N
- STMicroelectronics MDmesh N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STF24NM60N
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW28N60DM2
