STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 60 A, 300 V, 3-Pin Max247 STY60NK30Z
- RS Stock No.:
- 103-1572
- Mfr. Part No.:
- STY60NK30Z
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-1572
- Mfr. Part No.:
- STY60NK30Z
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 60 A | |
| Maximum Drain Source Voltage | 300 V | |
| Series | MDmesh, SuperMESH | |
| Package Type | Max247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 45 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 450 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Width | 5.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 15.9mm | |
| Typical Gate Charge @ Vgs | 220 nC @ 10 V | |
| Height | 20.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 60 A | ||
Maximum Drain Source Voltage 300 V | ||
Series MDmesh, SuperMESH | ||
Package Type Max247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 45 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 450 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Width 5.3mm | ||
Maximum Operating Temperature +150 °C | ||
Length 15.9mm | ||
Typical Gate Charge @ Vgs 220 nC @ 10 V | ||
Height 20.3mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-263
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
- STMicroelectronics MDmesh 15 A 3-Pin TO-247
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-247 STW7NK90Z
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220 STP6NK90ZFP
