DiodesZetex DMN2056U N-Channel MOSFET, 4 A, 20 V Enhancement, 3-Pin SOT-23 DMN2056U-7

Subtotal (1 reel of 3000 units)*

€240.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 84,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.08€240.00

*price indicative

RS Stock No.:
168-9584
Mfr. Part No.:
DMN2056U-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

20V

Series

DMN2056U

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

85mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

4.3nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

940mW

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Operating Temperature

150°C

Height

1mm

Width

1.4mm

Standards/Approvals

No

Length

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy