DiodesZetex DMN N-Channel MOSFET, 130 A, 60 V Enhancement, 3-Pin TO-220 DMNH6008SCT

Subtotal (1 tube of 50 units)*

€62.55

(exc. VAT)

€76.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€1.251€62.55

*price indicative

RS Stock No.:
168-9589
Mfr. Part No.:
DMNH6008SCT
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

130A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

DMN

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

40nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.13W

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

12V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

2.5mm

Height

1.1mm

Length

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy