DiodesZetex DMN N-Channel MOSFET, 407 mA, 60 V Enhancement, 3-Pin X1-DFN DMN62D4LFB-7B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-2846
Mfr. Part No.:
DMN62D4LFB-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

407mA

Maximum Drain Source Voltage Vds

60V

Package Type

X1-DFN

Series

DMN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1.2W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

1.1nC

Maximum Operating Temperature

150°C

Height

220μm

Width

1.04mm

Standards/Approvals

No

Length

640μm

Automotive Standard

AEC-Q101

The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Low On-Resistance

Low Input Capacitance

Fast Switching Speed

Low Input/Output Leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy