DiodesZetex Single 1 N-Channel MOSFET, 11 A, 12 V Enhancement, 6-Pin UDFN-2020 DMN1019UFDE-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-0810
Mfr. Part No.:
DMN1019UFDE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

12V

Package Type

UDFN-2020

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.17W

Maximum Gate Source Voltage Vgs

8V, -8V

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Width

2.05mm

Length

2.05mm

Height

580μm

Number of Elements per Chip

1

COO (Country of Origin):
CN

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy