DiodesZetex Single 1 N-Channel MOSFET, 11 A, 12 V Enhancement, 6-Pin UDFN-2020 DMN1019UFDE-7
- RS Stock No.:
- 770-5266
- Mfr. Part No.:
- DMN1019UFDE-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 770-5266
- Mfr. Part No.:
- DMN1019UFDE-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | UDFN-2020 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V, -8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.17W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Height | 580μm | |
| Width | 2.05mm | |
| Length | 2.05mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type UDFN-2020 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V, -8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.17W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Height 580μm | ||
Width 2.05mm | ||
Length 2.05mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Single 1 N-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020 DMN1019UFDE-7
- DiodesZetex Single 1 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 ZXMN2A01E6TA
- DiodesZetex Single 1 N-Channel MOSFET 50 V Enhancement, 6-Pin SC-88 DMN53D0LDW-7
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMN29M9UFDF-7
- DiodesZetex 2 N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex 2 N-Channel MOSFET 100 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Dual DMT N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
