DiodesZetex DMG N-Channel N-Channel Mosfet, 4 A, 650 V Enhancement, 3-Pin ITO-220 DMG9N65CTI
- RS Stock No.:
- 169-7185
- Mfr. Part No.:
- DMG9N65CTI
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-7185
- Mfr. Part No.:
- DMG9N65CTI
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | N-Channel Mosfet | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | DMG | |
| Package Type | ITO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 8.35W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 13.5nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.07mm | |
| Length | 16.07mm | |
| Width | 4.9mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type N-Channel Mosfet | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series DMG | ||
Package Type ITO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 8.35W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 13.5nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Height 16.07mm | ||
Length 16.07mm | ||
Width 4.9mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- Diodes Inc N-Channel MOSFET 650 V, 3-Pin ITO-220 DMG9N65CTI
- DiodesZetex DMG N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG6968U-7
- DiodesZetex DMG N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4466SSS-13
- DiodesZetex DMG N-Channel MOSFET 30 V Enhancement, 6-Pin TSOT DMG6402LVT-7
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IXTP4N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IXTP8N65X2M
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG3415U-7-57
- ROHM N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6504KND3TL1
