DiodesZetex DMG N-Channel MOSFET, 6.5 A, 20 V Enhancement, 3-Pin SOT-23 DMG6968U-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.13

(exc. VAT)

€7.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
  • Plus 20,750 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 125€0.245€6.13
150 - 725€0.105€2.63
750 +€0.094€2.35

*price indicative

Packaging Options:
RS Stock No.:
751-4111
Mfr. Part No.:
DMG6968U-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

DMG

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

36mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-4V

Maximum Gate Source Voltage Vgs

-12V, +12V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.3W

Typical Gate Charge Qg @ Vgs

8.5nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3mm

Width

1.4mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy