Infineon BSC040N10NS5 Type N-Channel MOSFET, 100 A, 100 V Enhancement, 8-Pin TDSON
- RS Stock No.:
- 170-2309
- Mfr. Part No.:
- BSC040N10NS5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€4,225.00
(exc. VAT)
€5,195.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.845 | €4,225.00 |
*price indicative
- RS Stock No.:
- 170-2309
- Mfr. Part No.:
- BSC040N10NS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | BSC040N10NS5 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Forward Voltage Vf | 0.86V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 139W | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.35 mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 5.49mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series BSC040N10NS5 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Forward Voltage Vf 0.86V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 139W | ||
Maximum Operating Temperature 150°C | ||
Width 6.35 mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 5.49mm | ||
Automotive Standard No | ||
The Infineon BSC040N10NS5 is the 100V OptiMOS 5 power MOSFET in TOLL and its optimized for synchronous rectification and its Ideal for high switching frequency switching.
Highest system efficiency
Reduced switching and conduction losses
Less paralleling required
Increased power density
Low voltage overshoot
Related links
- Infineon BSC040N10NS5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON BSC040N10NS5ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon BSC035N10NS5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC100N04S6N015ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
