Infineon BSC035N10NS5 Type N-Channel MOSFET, 100 A, 100 V Enhancement, 8-Pin TDSON

Subtotal (1 reel of 5000 units)*

€5,200.00

(exc. VAT)

€6,400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€1.04€5,200.00

*price indicative

RS Stock No.:
170-2316
Mfr. Part No.:
BSC035N10NS5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

100V

Package Type

TDSON

Series

BSC035N10NS5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

70nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

156W

Maximum Gate Source Voltage Vgs

20 V

Forward Voltage Vf

0.82V

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

No

Width

6.35 mm

Length

5.49mm

Automotive Standard

No

The Infineon BSC035N10NS5 is the 100V OptiMOS 5 power MOSFET optimized for synchronous rectification and Ideal for high switching frequency.

Highest system efficiency

Reduced switching and conduction losses

Less paralleling required

Increased power density

Related links