MagnaChip N-Channel MOSFET, 17 A, 30 V, 8-Pin SOIC MDS1525URH
- RS Stock No.:
- 170-3036
- Mfr. Part No.:
- MDS1525URH
- Manufacturer:
- MagnaChip
Subtotal (1 reel of 3000 units)*
€789.00
(exc. VAT)
€969.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.263 | €789.00 |
*price indicative
- RS Stock No.:
- 170-3036
- Mfr. Part No.:
- MDS1525URH
- Manufacturer:
- MagnaChip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MagnaChip | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 17 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 14.9 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.7V | |
| Maximum Power Dissipation | 5.1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Length | 4.9mm | |
| Typical Gate Charge @ Vgs | 13 nC @ 10 V | |
| Width | 3.9mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.1V | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand MagnaChip | ||
Channel Type N | ||
Maximum Continuous Drain Current 17 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 14.9 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.7V | ||
Maximum Power Dissipation 5.1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Length 4.9mm | ||
Typical Gate Charge @ Vgs 13 nC @ 10 V | ||
Width 3.9mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.1V | ||
Height 1.5mm | ||
- COO (Country of Origin):
- CN
Low Voltage (LV) MOSFET
These low voltage (LV) MOSFET provide low on-state resistance and fast switching performance.
MOSFET Transistors, MagnaChip
Related links
- MagnaChip N-Channel MOSFET 600 V, 3-Pin TO-220F MMF60R750PTH
- Infineon OptiMOS 5 Type N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0589NSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSC Dual N-Channel MOSFET 30 V N, 8-Pin PG-TISON-8
- Infineon BSC Dual N-Channel MOSFET 30 V N, 8-Pin PG-TISON-8 BSC0921NDIATMA1
- ROHM HP8K 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE6TB1
- STMicroelectronics STripFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 STD17NF03LT4
- STMicroelectronics STripFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
