Infineon OptiMOS 5 N-Channel MOSFET, 17 A, 30 V N, 8-Pin TSDSON BSZ0589NSATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
218-2984
Mfr. Part No.:
BSZ0589NSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

30V

Series

OptiMOS 5

Package Type

TSDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.4mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

5.2nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.1W

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

3.4mm

Standards/Approvals

No

Width

3.4mm

Height

1.1mm

Automotive Standard

No

The Infineon N-Channel Power MOSFET. This MOSFET is optimized for high performance Wireless charger.

Low FOMSW for high frequency SMPS

Very low on-resistance RDS(on) @ VGS=4.5 V

100% avalanche tested

Superior thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy