Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET, 300 mA, 60 V Enhancement, 6-Pin SC-88 2N7002BKS,115

Subtotal (1 pack of 50 units)*

€12.40

(exc. VAT)

€15.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 5,850 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.248€12.40

*price indicative

Packaging Options:
RS Stock No.:
781-6701
Mfr. Part No.:
2N7002BKS,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

300mA

Maximum Drain Source Voltage Vds

60V

Series

Trench MOSFET

Package Type

SC-88

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

445mW

Typical Gate Charge Qg @ Vgs

0.5nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Width

1.35mm

Standards/Approvals

No

Length

2.2mm

Height

1mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Dual N-Channel MOSFET, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy