Vishay Single SQ Rugged N-Channel MOSFET, 50 A, 50 V Enhancement, 3-Pin TO-252 SQD50N05-11L_GE3
- RS Stock No.:
- 170-8302
- Mfr. Part No.:
- SQD50N05-11L_GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8302
- Mfr. Part No.:
- SQD50N05-11L_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Transistor Configuration | Single | |
| Series | SQ Rugged | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 50 A | |
| Maximum Drain Source Voltage (Vds) | 50 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-252 | |
| Automotive Standard | AEC-Q101, AEC-Q101 | |
| Height | 2.38 mm | |
| Length | 6.73 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | PCB, Surface | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Transistor Configuration Single | ||
Series SQ Rugged | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 50 A | ||
Maximum Drain Source Voltage (Vds) 50 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-252 | ||
Automotive Standard AEC-Q101, AEC-Q101 | ||
Height 2.38 mm | ||
Length 6.73 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type PCB, Surface | ||
Standards/Approvals AEC-Q101, RoHS | ||
Width 6.22 mm | ||
N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor
The SQ series of MOSFETs from Vishay Semiconductor are designed for all automotive applications requiring ruggedness and high reliability.
Advantages of SQ Rugged Series MOSFETs
• AEC-Q101 qualified
• Junction temperature up to +175°C
• Low on-resistance n- and p-channel TrenchFET® technologies
• Innovative space-saving package options
MOSFET Transistors, Vishay Semiconductor
Approvals
AEC-Q101
Related links
- Vishay Single SQ Rugged N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 SQD50N05-11L_GE3
- Vishay SQ Rugged N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD40N06-14L-GE3
- Vishay SQ Rugged N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD40N06-14L_GE3
- Vishay SQ Rugged N-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin TO-252 SQD25N06-22L_GE3
- Vishay SQ Rugged N-Channel MOSFET 40 V Enhancement, 5-Pin SO-8 SQJ412EP-T1_GE3
- Vishay SQ Rugged N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP SQ3460EV-T1_GE3
- Vishay SQ Rugged N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SQ4850EY-T1_GE3
- Vishay SQ Rugged N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS462EN-T1_GE3
