Toshiba N-Channel MOSFET, 92 A, 40 V Enhancement, 8-Pin SOP TPH3R704PL
- RS Stock No.:
- 171-2375
- Mfr. Part No.:
- TPH3R704PL
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.248 | €6.24 | - |
| 50 - 95 | €1.128 | €5.64 | 9% |
| 100 - 995 | €1.036 | €5.18 | 16% |
| 1000 + | €0.952 | €4.76 | 23% |
*price indicative
- RS Stock No.:
- 171-2375
- Mfr. Part No.:
- TPH3R704PL
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 92A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 92A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
High-Efficiency DC-DC Converters
Switching Voltage Regulators
Motor Drivers
High-speed switching
Small gate charge: QSW = 8.1 nC (typ.)
Small output charge: Qoss = 20.2 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 3.0 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 40 V)
Enhancement mode: Vth = 1.4 to 2.4 V (VDS = 10 V, ID = 0.2 mA)
Related links
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPH3R704PL
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN3R704PL
- Toshiba N-Channel MOSFET 100 V Enhancement, 8-Pin SOP
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPHR8504PL
- Toshiba N-Channel MOSFET 100 V Enhancement, 8-Pin SOP TPH4R50ANH
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN2R304PL
- Toshiba N-Channel MOSFET 60 V EnhancementL1Q(M
- Toshiba N-Channel MOSFET 75 VL1Q(M
