Toshiba Single 1 N-Channel MOSFET, 3.5 A, 100 V Enhancement, 3-Pin SOT-23 SSM3K361R,LF(B
- RS Stock No.:
- 171-2403
- Mfr. Part No.:
- SSM3K361R,LF(B
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 6000 more to save €54.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€723.00
(exc. VAT)
€888.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.241 | €723.00 | - |
| 6000 - 6000 | €0.232 | €696.00 | €54.00 |
| 9000 + | €0.228 | €684.00 | €117.00 |
*price indicative
- RS Stock No.:
- 171-2403
- Mfr. Part No.:
- SSM3K361R,LF(B
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 92mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.4W | |
| Forward Voltage Vf | 1.5V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.9mm | |
| Height | 700μm | |
| Width | 1.8mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 92mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.4W | ||
Forward Voltage Vf 1.5V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Length 2.9mm | ||
Height 700μm | ||
Width 1.8mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
Power Management Switches
DC-DC Converters
175 MOSFET
4.5 V drive
Low drain-source on-resistance
RDS(ON) = 65 mΩ (typ.) (@VGS = 4.5 V)
RDS(ON) = 51 mΩ (typ.) (@VGS = 10 V)
Related links
- Toshiba Single 1 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 SSM3K361R
- Toshiba Single 1 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SSM3K335R
- Toshiba Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 SSM3K37MFV
- Toshiba Single 1 N-Channel MOSFET 20 V EnhancementL3F(B
- Toshiba Single 2SK 1 N-Channel MOSFET 900 V EnhancementS5Q(J
- Toshiba Single 2SK 1 N-Channel MOSFET 800 V EnhancementS5Q(J
- Toshiba Single N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SSM3K333R
- Toshiba Single TK 1 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 TK40E06N1
