Toshiba Single 1 N-Channel MOSFET, 250 mA, 20 V Enhancement, 3-Pin SOT-723 SSM3K37MFV
- RS Stock No.:
- 171-2483
- Mfr. Part No.:
- SSM3K37MFV
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2483
- Mfr. Part No.:
- SSM3K37MFV
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-723 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.6Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Length | 800μm | |
| Width | 1.2mm | |
| Height | 500μm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-723 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.6Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Length 800μm | ||
Width 1.2mm | ||
Height 500μm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- TH
1.5V drive
Low ON-resistance: Ron = 66mΩ (max) (@VGS = 1.5V)
Ron = 43mΩ (max) (@VGS = 1.8V)
Ron = 32mΩ (max) (@VGS = 2.5V)
Ron = 28mΩ (max) (@VGS = 4.0V)
Related links
- Toshiba Single 1 N-Channel MOSFET 20 V EnhancementL3F(B
- ROHM RSM002N06 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-723 RSM002N06T2L
- Toshiba Single 1 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SSM3K335R
- Toshiba Single 1 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 SSM3K361R
- Toshiba Single 1 N-Channel MOSFET 100 V EnhancementLF(B
- Toshiba Single 2SK 1 N-Channel MOSFET 900 V EnhancementS5Q(J
- Toshiba Single 2SK 1 N-Channel MOSFET 800 V EnhancementS5Q(J
- ROHM RUM002N02 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM002N02T2L
