Toshiba N-Channel MOSFET, 60 A, 60 V Enhancement, 3-Pin TO-252 TK60S06K3L
- RS Stock No.:
- 171-2426
- Mfr. Part No.:
- TK60S06K3L
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€1,822.00
(exc. VAT)
€2,242.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.911 | €1,822.00 |
| 4000 - 8000 | €0.841 | €1,682.00 |
| 10000 + | €0.78 | €1,560.00 |
*price indicative
- RS Stock No.:
- 171-2426
- Mfr. Part No.:
- TK60S06K3L
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Maximum Power Dissipation Pd | 88W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Maximum Power Dissipation Pd 88W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 6.5mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Automotive
Motor Drivers
DC-DC Converters
Switching Voltage Regulators
Low drain-source on-resistance: RDS(ON) = 6.4 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 60 V)
Enhancement mode: Vth = 2.0 to 3.0 V (VDS = 10 V, ID = 1 mA)
Related links
- Toshiba N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TK60S06K3L
- Toshiba N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TK8S06K3L
- Toshiba Single TK 1 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 TK40E06N1
- Toshiba TK N-Channel MOSFET 60 V EnhancementS4X(S
- Toshiba TK N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- Toshiba N-Channel MOSFET 250 V EnhancementRQ(S
- Toshiba N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TK100S04N1L
