Toshiba TK N-Channel MOSFET, 60 A, 120 V Enhancement, 3-Pin TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.75

(exc. VAT)

€8.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.35€6.75
50 - 95€1.216€6.08
100 - 245€1.156€5.78
250 - 495€1.024€5.12
500 +€0.962€4.81

*price indicative

RS Stock No.:
827-6191
Mfr. Part No.:
TK32E12N1,S1X(S
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

120V

Series

TK

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

13.8mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

34nC

Maximum Power Dissipation Pd

98W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.45mm

Length

10.16mm

Height

15.1mm

Automotive Standard

No

COO (Country of Origin):
CN

MOSFET N-Channel, TK3x Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy