Toshiba Type P-Channel MOSFET, 15 A, 40 V Enhancement, 3-Pin TO-252 TJ15P04M3
- RS Stock No.:
- 171-2473
- Mfr. Part No.:
- TJ15P04M3
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.616 | €6.16 |
| 50 - 90 | €0.528 | €5.28 |
| 100 - 990 | €0.462 | €4.62 |
| 1000 + | €0.401 | €4.01 |
*price indicative
- RS Stock No.:
- 171-2473
- Mfr. Part No.:
- TJ15P04M3
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 48mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Power Dissipation Pd | 29W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.18mm | |
| Length | 6.6mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 48mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Power Dissipation Pd 29W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 7.18mm | ||
Length 6.6mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Low drain-source on-resistance: RDS(ON) = 28 mΩ (typ.) (VGS = -10 V)
Low leakage current: IDSS = -10 μA (max) (VDS = -40 V)
Enhancement mode: Vth = -0.8 to -2.0 V (VDS = -10 V, ID = -0.1 mA)
Applications:
Motor Drivers
Power Management Switches
Related links
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TJ15P04M3
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TJ60S04M3L
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TJ8S06M3L
- Toshiba Type P-Channel MOSFET 30 V EnhancementLF(T
- Toshiba U-MOSVIII-H N-Channel MOSFET 40 V EnhancementLQ(O
- Toshiba Type P-Channel MOSFET 60 VLF(T
- Toshiba Type P-Channel MOSFET 12 VLF(T
