ROHM R6024ENJ Type N-Channel MOSFET, 24 A, 600 V Enhancement, 3-Pin TO-263

Subtotal (1 reel of 1000 units)*

€2,336.00

(exc. VAT)

€2,873.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.336€2,336.00

*price indicative

RS Stock No.:
172-0366
Mfr. Part No.:
R6024ENJTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-263

Series

R6024ENJ

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

320mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

245W

Typical Gate Charge Qg @ Vgs

70nC

Maximum Gate Source Voltage Vgs

30 V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Height

4.7mm

Length

10.4mm

Width

9.2 mm

Standards/Approvals

No

Automotive Standard

No

Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

Low on-resistance.

Fast switching speed.

Gate-source voltage (VGSS) guaranteed to be ±20V.

Drive circuits can be simple.

Parallel use is easy.

Pb-free lead plating

Related links