Infineon CoolMOS N-Channel MOSFET, 24 A, 650 V Enhancement, 3-Pin TO-263 IPB65R095C7ATMA2
- RS Stock No.:
- 217-2506
- Mfr. Part No.:
- IPB65R095C7ATMA2
- Manufacturer:
- Infineon
Add 10 more to save €5.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€31.14
(exc. VAT)
€38.30
(inc. VAT)
- 185 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €6.228 | €31.14 | - |
| 10 - 20 | €5.668 | €28.34 | €5.60 |
| 25 - 45 | €5.296 | €26.48 | €23.30 |
| 50 - 120 | €4.922 | €24.61 | €65.30 |
| 125 + | €4.548 | €22.74 | €210.00 |
*price indicative
- RS Stock No.:
- 217-2506
- Mfr. Part No.:
- IPB65R095C7ATMA2
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 129W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.45mm | |
| Standards/Approvals | No | |
| Length | 10.31mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 129W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 9.45mm | ||
Standards/Approvals No | ||
Length 10.31mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R095C7ATMA2
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R099P7ATMA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R040C7ATMA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R190C7ATMA2
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R110CFDAATMA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R018CFD7XKSA1
