onsemi N-Channel MOSFET, 24 A, 650 V Enhancement, 3-Pin TO-263 NVB150N65S3F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-2518
Mfr. Part No.:
NVB150N65S3F
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

150mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

192W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

43nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

10.67mm

Height

4.58mm

Standards/Approvals

No

Width

9.65mm

Automotive Standard

AEC-Q101

SUPERFET® III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power system for miniaturization and higher efficiency.SUPERFET III FRFET® MOSFET’s optimized reverse recovery performance of body diode can remove additional component and improve system reliability.

701 V @ TJ = 150°C

Typ. RDS(on) = 114 m

Ultra Low Gate Charge (Typ. Qg = 43 nC)

Low Effective Output Capacitance (Typ. Coss(eff.) = 385 pF)

These Devices are Pb−Free

Applications

Automotive On Board Charger

Automotive DC/DC Converter for HEV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy