ROHM RD3P130SP Type P-Channel MOSFET, 13 A, 100 V Enhancement, 3-Pin TO-252 RD3P130SPTL1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-0398
Mfr. Part No.:
RD3P130SPTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

RD3P130SP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

40nC

Maximum Operating Temperature

150°C

Width

6.4mm

Length

6.8mm

Standards/Approvals

Pb-free lead plating, RoHS

Height

2.3mm

Automotive Standard

No

RD3P130SP is a Power MOSFET with Low on - resistance, suitable for Switching.

Low on-resistance.

Fast switching speed.

Drive circuits can be simple.

Parallel use is easy.

Pb-free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy