onsemi Dual NVMFD5C462NL 2 N-Channel MOSFET, 84 A, 40 V Enhancement, 8-Pin DFN NVMFD5C462NLWFT1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€51.95

(exc. VAT)

€63.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€2.078€51.95
100 - 225€1.791€44.78
250 +€1.553€38.83

*price indicative

Packaging Options:
RS Stock No.:
172-3359
Mfr. Part No.:
NVMFD5C462NLWFT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

84A

Maximum Drain Source Voltage Vds

40V

Series

NVMFD5C462NL

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

23nC

Maximum Power Dissipation Pd

50W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

860mV

Transistor Configuration

Dual

Maximum Operating Temperature

175°C

Width

5.1mm

Length

6.1mm

Standards/Approvals

No

Height

1.05mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.

Small Footprint (5x6 mm)

Compact Design

Low rDS(on)

Minimize Conduction Loss

Low QG and Capacitance

Minimize Driver Losses

NVMFD5C446NLWF − Wettable Flank Option

Enhanced Optical Inspection

PPAP Capable

Applications

Solenoid driver

Low side / high side driver

Automotive engine controllers

Antilock braking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy