onsemi Dual 2 N-Channel Power MOSFET, 74 A, 80 V Enhancement, 8-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-2668
Mfr. Part No.:
NVMFD6H840NLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

74A

Maximum Drain Source Voltage Vds

80V

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

3.1W

Typical Gate Charge Qg @ Vgs

32nC

Maximum Operating Temperature

+175°C

Transistor Configuration

Dual

Length

6.1mm

Width

5.1mm

Height

1.05mm

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.

Small Footprint (5x6 mm)

Compact Design

Low RDS(on)

Minimize Conduction Losses

Low QG and Capacitance

Minimize Driver Losses

NVMFS5C410NLWF − Wettable Flank Option

Enhanced Optical Inspection

PPAP Capable

Application

Reverser Battery protection

Switching power supplies

Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy