onsemi NVD5C464N Type N-Channel MOSFET, 59 A, 40 V Enhancement, 4-Pin TO-252 NVD5C464NT4G
- RS Stock No.:
- 172-3367
- Mfr. Part No.:
- NVD5C464NT4G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 25 units)*
€35.85
(exc. VAT)
€44.10
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €1.434 | €35.85 |
| 100 - 225 | €1.236 | €30.90 |
| 250 + | €1.071 | €26.78 |
*price indicative
- RS Stock No.:
- 172-3367
- Mfr. Part No.:
- NVD5C464NT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 59A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVD5C464N | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 5.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 40W | |
| Forward Voltage Vf | 0.9V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22 mm | |
| Height | 2.25mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 59A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVD5C464N | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 5.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 40W | ||
Forward Voltage Vf 0.9V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Operating Temperature 175°C | ||
Width 6.22 mm | ||
Height 2.25mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
SuperFET® III MOSFET is ON Semiconductors brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for the various power system for miniaturization and higher efficiency.
700 V @ TJ = 150 oC
Higher system reliability at low temperature operation
Ultra Low Gate Charge (Typ. Qg = 259 nC)
Lower switching loss
Low Effective Output Capacitance (Typ. Coss(eff.) = 1972 pF)
Lower switching loss
Excellent body diode performance (low Qrr, robust body diode)
Higher system reliability in LLC and Phase shift full bridge circuit
Optimized Capacitance
Lower peak Vds and lower Vgs oscillation
Typ. RDS(on) = 23 mΩ
Related links
- onsemi NVD5C464N N-Channel MOSFET 40 V, 3-Pin DPAK NVD5C464NT4G
- Diodes Inc N-Channel MOSFET 100 V, 3-Pin DPAK DMTH10H015SK3-13
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin DPAK AUIRFR2905ZTRL
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin DPAK IRFR2905ZTRPBF
- ROHM RD3P06BBKH N-Channel MOSFET 100 V Depletion, 8-Pin DPAK RD3P06BBKHRBTL
- Infineon IRF3710ZS N-Channel MOSFET 100 V, 3-Pin D2PAK IRF3710ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-220AB IRF3710ZPBF
- ROHM AG096F N-Channel MOSFET 100 V, 3-Pin TO 252 AG096FPD3HRBTL
