ROHM RD3P06BBKH N-Channel MOSFET, 59 A, 100 V Depletion, 8-Pin TO-252 RD3P06BBKHRBTL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€4.82

(exc. VAT)

€5.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€0.964€4.82
50 - 95€0.916€4.58
100 - 495€0.848€4.24
500 - 995€0.78€3.90
1000 +€0.752€3.76

*price indicative

Packaging Options:
RS Stock No.:
264-943
Mfr. Part No.:
RD3P06BBKHRBTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

59A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

RD3P06BBKH

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

15.8mΩ

Channel Mode

Depletion

Maximum Power Dissipation Pd

76W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

17.3nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, AEC-Q101

Automotive Standard

AEC-Q101

The ROHM MOSFET, engineered for robust applications requiring high efficiency and reliability. With a breaking voltage of up to 100V and a continuous drain current of 59A, this device is designed for demanding tasks in automotive and industrial environments. It features a compact DPAK/TO-252 package, allowing for easy integration into various circuit designs.

Suitable for various applications including automotive and industrial electronics

Pulsed drain current capability of up to 118A underscores versatility in demanding environments

Utilises Pd free plating ensuring compatibility with modern production processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy