onsemi FCB N-Channel MOSFET, 14 A, 650 V Enhancement, 3-Pin TO-263 FCB199N65S3

Subtotal (1 reel of 800 units)*

€1,708.00

(exc. VAT)

€2,100.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€2.135€1,708.00

*price indicative

RS Stock No.:
172-3419
Mfr. Part No.:
FCB199N65S3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-263

Series

FCB

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

199mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

98W

Typical Gate Charge Qg @ Vgs

30nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

9.65mm

Length

10.67mm

Height

4.83mm

Automotive Standard

No

COO (Country of Origin):
CN
SuperFET® III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency.

700 V @ TJ = 150 oC

Higher system reliability at low temperature operation

Ultra Low Gate Charge (Typ. Qg = 30 nC)

Lower switching loss

Low Effective Output Capacitance (Typ. Coss(eff.) = 277 pF)

Lower switching loss

Optimized Capacitance

Lower peak Vds and lower Vgs oscillation

Internal Gate resistance: 7.0 ohm

Lower peak Vds and lower Vgs oscillation

Typ. RDS(on) = 170 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy