Infineon 600V CoolMOS CFD7 N-Channel MOSFET, 14 A, 650 V Enhancement, 5-Pin ThinPAK IPL60R185CFD7AUMA1

Subtotal (1 reel of 3000 units)*

€3,015.00

(exc. VAT)

€3,708.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.005€3,015.00

*price indicative

RS Stock No.:
215-2521
Mfr. Part No.:
IPL60R185CFD7AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

650V

Package Type

ThinPAK

Series

600V CoolMOS CFD7

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

185mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

28nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

85W

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.1mm

Standards/Approvals

No

Height

8.1mm

Length

8.1mm

Automotive Standard

No

The Infineon 600V Cool MOS™ CFD7 is latest high voltage super junction MOSFET technology with integrated fast body diode, completing the Cool MOS™ 7 series. Cool MOS™ CFD7 comes with reduced gate charge (Qg), improved turn-off behaviour and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition, as well as the lowest reverse recovery time (trr) in the market.

Ultra-fast body diode

Best-in-class reverse recovery charge (Qrr)

Improved reverse diode dv/dt and dif/dt ruggedness

Lowest FOM RDS(on) x Qg and Eoss

Best-in-class RDS(on)/package combinations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy