ROHM Dual SH8MA4 2 Type P, Type N-Channel MOSFET, 9 A, 30 V Enhancement, 8-Pin SOP SH8MA4TB1
- RS Stock No.:
- 177-6205
- Mfr. Part No.:
- SH8MA4TB1
- Manufacturer:
- ROHM
- RS Stock No.:
- 177-6205
- Mfr. Part No.:
- SH8MA4TB1
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Configuration | Dual | |
| Series | SH8MA4 | |
| Number of Elements per Chip | 2 | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 9 A | |
| Maximum Drain Source Voltage (Vds) | 30 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | -1.2 V | |
| Height | 1.6 mm | |
| Length | 5.2 mm | |
| Maximum Drain Source Resistance (Rds) | 21.4 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 3 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 15.5 nC | |
| Width | 4.05 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Configuration Dual | ||
Series SH8MA4 | ||
Number of Elements per Chip 2 | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 9 A | ||
Maximum Drain Source Voltage (Vds) 30 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type SOP | ||
Automotive Standard No | ||
Forward Voltage (Vf) -1.2 V | ||
Height 1.6 mm | ||
Length 5.2 mm | ||
Maximum Drain Source Resistance (Rds) 21.4 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 3 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 15.5 nC | ||
Width 4.05 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP SP8M4HZGTB
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP
- ROHM Dual SH8MA2 2 Type P 4.5 A 8-Pin SOP
- ROHM Dual SH8MA2 2 Type P 4.5 A 8-Pin SOP SH8MA2GZETB
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP SP8M6HZGTB
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP SP8M21HZGTB
