ROHM Dual SP8M4 2 Type N, Type P-Channel MOSFET, 9 A, 30 V Enhancement, 8-Pin SOP SP8M4HZGTB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.22

(exc. VAT)

€17.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.844€14.22
50 - 95€2.488€12.44
100 - 245€2.212€11.06
250 - 995€1.99€9.95
1000 +€1.948€9.74

*price indicative

Packaging Options:
RS Stock No.:
222-4382
Mfr. Part No.:
SP8M4HZGTB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type N, Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

30V

Package Type

SOP

Series

SP8M4

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

28mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Height

1.75mm

Standards/Approvals

No

Width

6mm

Length

5mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The ROHM SP8M4HZG n automotive grade MOSFET that EC-Q101 qualified. Nch+Pch 30V MOSFETs with ESD protection diode is included in the SOP8 package. Ideal for switching applications.

Low on-resistance

Small Surface Mount Package (SOP8)

Pb-free lead plating ; RoHS compliant

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy