Microchip TP2540 Type P-Channel MOSFET, 125 mA, 400 V Enhancement, 3-Pin TO-243 TP2540N8-G
- RS Stock No.:
- 177-9695
- Mfr. Part No.:
- TP2540N8-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 2000 units)*
€3,504.00
(exc. VAT)
€4,310.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.752 | €3,504.00 |
*price indicative
- RS Stock No.:
- 177-9695
- Mfr. Part No.:
- TP2540N8-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 125mA | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-243 | |
| Series | TP2540 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 30Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.6W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.8V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 125mA | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-243 | ||
Series TP2540 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 30Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.6W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.8V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold (-2.4V max.)
High input impedance
Low input capacitance (60pF typical)
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip TP2540 Type P-Channel MOSFET 400 V Enhancement, 3-Pin TO-243 TP2540N8-G
- Microchip TN2540 N-Channel MOSFET 400 V Enhancement, 3-Pin TO-243 TN2540N8-G
- Vishay IRFU9310 Type P-Channel Power MOSFET -400 V Enhancement, 3-Pin IPAK IRFU9310PBF
- Microchip DN2540 N-Channel MOSFET 400 V Depletion, 3-Pin TO-243 DN2540N8-G
- onsemi NTR0202PL Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR0202PLT1G
- STMicroelectronics N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL120N10F8
- STMicroelectronics STL125N10F8AG N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL125N10F8AG
- STMicroelectronics N-Channel MOSFET 100 V Enhancement Mode, 8-Pin PowerLeaded STL125N10LF8AG
