STMicroelectronics N-Channel MOSFET, 125 A, 100 V Enhancement, 8-Pin PowerFLAT STL120N10F8

Subtotal (1 pack of 2 units)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.495€4.99

*price indicative

Packaging Options:
RS Stock No.:
261-5532
Mfr. Part No.:
STL120N10F8
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

125A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerFLAT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

56nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

N-channel enhancement mode standard level 100 V, 4.6 mOhm max., 125 A STripFET F8 Power MOSFET in a PowerFLAT 5x6 package


This STMicroelectronics N-channel Power MOSFET utilizes STripFET F8 technology featuring an enhanced trench gate structure.;It ensures very low on-state resistance while reducing internal capacitances and gate charge for faster and more efficient switching.

Key Features


  • MSL1 grade
  • ;
  • 175 °C operating temperature
  • ;
  • 100% avalanche tested

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy