onsemi NVMFS5C426NL Type N-Channel MOSFET, 237 A, 40 V Enhancement, 5-Pin DFN NVMFS5C426NLT1G
- RS Stock No.:
- 178-4606
- Mfr. Part No.:
- NVMFS5C426NLT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1500)
€1.681
(exc. VAT)
€2.068
(inc. VAT)
- RS Stock No.:
- 178-4606
- Mfr. Part No.:
- NVMFS5C426NLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 237A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVMFS5C426NL | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 128W | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Width | 6.1 mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 237A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVMFS5C426NL | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 128W | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Width 6.1 mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 5 x 6 mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.
Features
Small Footprint (5 x 6 mm)
Low RDS(on)
Low Qg and Capacitance
Wettable Flank Option
PPAP capable
Benefits
Compact Design
Minimize Conduction Losses
Minimize Driver losses
Enhanced Optical Inspection
Applications
Reverse Battery Protection
Power Switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching Power Supplies
End Products
Solenoid Driver - ABS, Fuel Injection
Motor Control - EPS, Wipers, Fans, Seats, etc.
Load Switch - ECU, Chassis, body
Related links
- onsemi NVMFS5C426NL Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V N, 8-Pin SO-8 NTMFS5C426NLT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V N, 8-Pin SO-8
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H801N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS5C404NL Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H818N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN

