onsemi NTMFS N-Channel MOSFET, 237 A, 40 V N, 8-Pin SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-6470
Mfr. Part No.:
NTMFS5C426NLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

237A

Maximum Drain Source Voltage Vds

40V

Package Type

SO-8

Series

NTMFS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

93nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

128W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

1.1mm

Length

6.3mm

Height

5.3mm

Automotive Standard

No

The ON Semiconductor N-channel power MOSFET has low on state resistance and low gate charge. It has 237 A of drain current. It is used in point of load modules, high performance DC-DC converters and DC motor drive.

Minimize conduction losses

Minimize switching losses

Space saving, thermally enhanced

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy