onsemi FCMT N-Channel MOSFET, 12 A, 650 V Enhancement, 4-Pin Power88 FCMT250N65S3
- RS Stock No.:
- 178-4657
- Mfr. Part No.:
- FCMT250N65S3
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€14.74
(exc. VAT)
€18.13
(inc. VAT)
Last RS stock
- Final 3,980 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.474 | €14.74 |
*price indicative
- RS Stock No.:
- 178-4657
- Mfr. Part No.:
- FCMT250N65S3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | FCMT | |
| Package Type | Power88 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 90W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series FCMT | ||
Package Type Power88 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 90W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 8mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
SUPERFET III MOSFET is ON Semiconductors brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate.
700 V @ TJ = 150 oC
Leadless Ultra-thin SMD package
Kelvin contact
Ultra Low Gate Charge (Typ. Qg = 24 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 248 pF)
Optimized Capacitance
Typ. RDS(on) = 210 mΩ
Moisture Sensitivity Level 1 guarantee
Internal Gate Resistance: 0.5 Ω
Benefits:
Higher system reliability at low temperature operation
High power density
Low gate noise and switching loss
Low switching loss
Low switching loss
Lower peak Vds and lower Vgs oscillation
Applications:
Computing
Telecommunication
Industrial
End Products:
Telecom / Server
Adapter
LED Lighting
Related links
- onsemi FCMT N-Channel MOSFET 650 V Enhancement, 4-Pin Power88 FCMT250N65S3
- onsemi FCMT N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi FCMT N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN FCMT360N65S3
- onsemi FCMT N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN FCMT125N65S3
- onsemi N-Channel MOSFET 650 V, 4-Pin Power88 FCMT180N65S3
- onsemi NTMT150N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT190N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT110N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
