STMicroelectronics STripFET Type P-Channel MOSFET, 42 A, 60 V Enhancement, 8-Pin PowerFLAT STL42P6LLF6

Subtotal (1 reel of 3000 units)*

€2,511.00

(exc. VAT)

€3,090.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.837€2,511.00

*price indicative

RS Stock No.:
178-7402
Mfr. Part No.:
STL42P6LLF6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

60V

Series

STripFET

Package Type

PowerFLAT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

34mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

100W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

30nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

5.4mm

Length

6.35mm

Height

950μm

Automotive Standard

No

P-Channel STripFET™ Power MOSFET, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy