Infineon OptiMOS P Type P-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin TDSON BSC030P03NS3GAUMA1

Subtotal (1 reel of 5000 units)*

€3,620.00

(exc. VAT)

€4,455.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.724€3,620.00

*price indicative

RS Stock No.:
178-7488
Mfr. Part No.:
BSC030P03NS3GAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

30V

Package Type

TDSON

Series

OptiMOS P

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.6mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-25V, +25V

Maximum Power Dissipation Pd

125W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.1V

Typical Gate Charge Qg @ Vgs

140nC

Maximum Operating Temperature

150°C

Width

5.35mm

Length

6.1mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

Infineon OptiMOS P Series MOSFET, 30V Maximum Drain Source Voltage, 100A Maximum Continuous Drain Current - BSC030P03NS3GAUMA1


This MOSFET is a power-switching transistor designed for surface-mount applications requiring high current handling and thermal range. It operates as a P-channel enhancement device for control of power rails and switching stages in demanding environments, offering a balance of switching capability and continuous current capacity across a wide temperature span.

Features and Benefits:


• 100A continuous drain current enables high-load switching
• 125W maximum power dissipation supports heavy-duty thermal loads
• 4.6 mΩ low Rds(on) reduces conduction losses
• 30V maximum Vds allows mid-voltage power rail control
• 140 nC typical gate charge balances drive effort and switching speed
• 25V gate tolerance permits robust gate-drive margins

Applications


• Suitable for high-current power distribution modules
• Ideal for synchronous rectification in supplies
• Used with battery-management and power-conversion systems
• Can be used for motor-drive low-side switching
• Used for thermally stressed electronics across wide temperatures

What package type should I plan for on the PCB?


It comes in an 8-pin TDSON surface-mount package that requires a footprint matching an 8-pin thermal pad and surrounding lands for solderability and heat transfer.

How does ambient temperature affect allowable operation?


Rated to operate from -55°C up to 150°C, it maintains functionality across extreme cold and elevated junction conditions though thermal management will determine dynamic current limits.

What gate-drive considerations are important for switching performance?


Expect a typical total gate charge of 140 nC which informs driver sizing

drivers must provide sufficient current to switch within desired transition times while observing the 25V maximum gate-source rating.

What forward-voltage characteristic impacts reverse-conduction?


The device presents a forward voltage of -1.1V during conduction in the relevant direction, which influences conduction losses in freewheeling or synchronous configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy