Infineon OptiMOS N-Channel MOSFET, 100 A, 25 V Enhancement, 8-Pin TSDSON BSC009NE2LSATMA1

Subtotal (1 reel of 5000 units)*

€3,260.00

(exc. VAT)

€4,010.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.652€3,260.00

*price indicative

RS Stock No.:
178-7504
Mfr. Part No.:
BSC009NE2LSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

25V

Package Type

TSDSON

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

900μΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

72nC

Maximum Power Dissipation Pd

96W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Width

5.35mm

Standards/Approvals

No

Length

6.1mm

Height

1.1mm

Automotive Standard

No

RoHS Status: Exempt

Infineon OptiMOS™ Power MOSFET Family


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode

Automotive AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green package (lead free)

Ultra low Rds(on)

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy