Infineon OptiMOS N-Channel MOSFET, 126 A, 40 V Enhancement, 8-Pin TSDSON BSZ025N04LSATMA1

Subtotal (1 reel of 5000 units)*

€3,285.00

(exc. VAT)

€4,040.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.657€3,285.00

*price indicative

RS Stock No.:
214-8985
Mfr. Part No.:
BSZ025N04LSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

126A

Maximum Drain Source Voltage Vds

40V

Package Type

TSDSON

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.5mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

69W

Typical Gate Charge Qg @ Vgs

37nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.2mm

Standards/Approvals

No

Width

6.1mm

Length

5.35mm

Automotive Standard

No

The Infineon 40V and 60V product families feature not only the industry’s lowest R DS(on) but also a perfect switching behaviour for fast switching applications. 15% lower R DS(on) and 31% lower figure of merit (R DS(on) x Q g) compared to alternative devices has been realized by advanced thin wafer technology. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness.

100% avalanche tested

Superior thermal resistance

Optimized for synchronous rectification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy