onsemi Isolated 2 Type P, Type N-Channel Power MOSFET, 510 mA, 60 V Enhancement, 6-Pin SOT-23 NDC7001C
- RS Stock No.:
- 178-7608
- Mfr. Part No.:
- NDC7001C
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-7608
- Mfr. Part No.:
- NDC7001C
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P, Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 510mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.1nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 960mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Length | 3mm | |
| Width | 1.7mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P, Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 510mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.1nC | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 960mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Length 3mm | ||
Width 1.7mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The NDC7001C is a dual N & P-Channel MOSFET that feature ON Semis DMOS technology. DMOS ensures fast switching, reliability and on-state resistance. These MOSFETs are a SOT-23 package type featuring 6 pins.
Features and benefits:
• DMOS Technology
• High saturation current
• High density cell design
• Copper lead frame for superior thermal and electrical capabilities
NDC7001C MOSFETs are ideal for;
• Low voltage
• Low current
• Switching
• Power supplies
Enhancement Mode Dual MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors are produced using Fairchilds proprietary, high cell density, DMOS technology. This very high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Isolated 2 Type P 510 mA 6-Pin SOT-23 NDC7001C
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563 DMG1029SV-7
- onsemi Isolated 2 N-Channel Power MOSFET 50 V Enhancement, 6-Pin SOT-23 NDC7002N
- DiodesZetex Isolated 2 Type P 520 mA 6-Pin SOT-963 DMC2990UDJ-7
- onsemi Isolated 2 Type P 680 mA 6-Pin SOT-23 FDC6321C
- onsemi Isolated 2 Type P 7 A 8-Pin ECH ECH8661-TL-H
- onsemi Isolated 2 Type N Type P 700 mA 6-Pin SOT-363 FDG6332C
- onsemi Isolated PowerTrench 2 Type P 2.5 A 6-Pin SOT-23 FDC6333C
