onsemi NTA7002N N-Channel MOSFET, 150 mA, 30 V Enhancement, 3-Pin SC-75 NTA7002NT1G
- RS Stock No.:
- 178-7610
- Mfr. Part No.:
- NTA7002NT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 6000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€81.00
(exc. VAT)
€99.00
(inc. VAT)
In Stock
- 63,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.027 | €81.00 | - |
| 6000 + | €0.025 | €75.00 | 7% |
*price indicative
- RS Stock No.:
- 178-7610
- Mfr. Part No.:
- NTA7002NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-75 | |
| Series | NTA7002N | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 900μm | |
| Length | 1.65mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-75 | ||
Series NTA7002N | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 900μm | ||
Length 1.65mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET with Schottky Diode, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTA7002N N-Channel MOSFET 30 V Enhancement, 3-Pin SC-75 NTA7002NT1G
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 BSS84PWH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- Nexperia BSS84AKW Type P-Channel MOSFET 50 V Enhancement115
- Toshiba N-Channel MOSFET 30 V EnhancementLF(T
- Nexperia BSS123 N-Channel MOSFET 100 V Enhancement215
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 VN10LFTA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN3306FTA
