Toshiba N-Channel MOSFET, 100 mA, 30 V Enhancement, 3-Pin SC-75 SSM3K15AFS,LF(T
- RS Stock No.:
- 144-5274
- Mfr. Part No.:
- SSM3K15AFS,LF(T
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 300 more to save €3.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€8.20
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | €0.082 | €8.20 | - |
| 300 + | €0.07 | €7.00 | €3.60 |
*price indicative
- RS Stock No.:
- 144-5274
- Mfr. Part No.:
- SSM3K15AFS,LF(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-75 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 100mW | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.6mm | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-75 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 100mW | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.6mm | ||
Height 700μm | ||
Standards/Approvals No | ||
Width 800μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, SSM3K Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- onsemi NTA7002N N-Channel MOSFET 30 V Enhancement, 3-Pin SC-75 NTA7002NT1G
- ROHM RE1C001UN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C001UNTCL
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SC-89 DMN313DLT-7
- Nexperia NX3008NBKW N-Channel MOSFET 30 V Enhancement115
- Vishay Si1302DL N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 SI1302DL-T1-E3
- onsemi NTA4001N N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4001NT1G
- onsemi NTA N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4153NT1G
- Toshiba N-Channel MOSFET 30 VLF(T
