DiodesZetex DMP2040USS Type P-Channel MOSFET, 7 A, 20 V Enhancement, 8-Pin SO-8 DMP2040USS-13
- RS Stock No.:
- 182-6909
- Mfr. Part No.:
- DMP2040USS-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€255.00
(exc. VAT)
€312.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.102 | €255.00 |
*price indicative
- RS Stock No.:
- 182-6909
- Mfr. Part No.:
- DMP2040USS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMP2040USS | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Power Dissipation Pd | 1.8W | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMP2040USS | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Power Dissipation Pd 1.8W | ||
Maximum Operating Temperature 150°C | ||
Length 4.95mm | ||
Height 1.5mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Low On-Resistance
Low Gate Threshold Voltage
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
Backlighting
Power Management Functions
DC-DC Converters
Related links
- DiodesZetex DMP2040USS Type P-Channel MOSFET 20 V Enhancement, 8-Pin SO-8 DMP2040USS-13
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP DMP2021UTS-13
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI5060 DMP2003UPS-13
- DiodesZetex Isolated 2 Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOP DMP2066LSD-13
- DiodesZetex 2 Type P-Channel MOSFET -20 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333 DMP2008UFG-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333 DMP2006UFG-7
- DiodesZetex 2 Type P-Channel MOSFET -20 V Enhancement, 8-Pin PowerDI3333-8 DMP2040UND-7
