DiodesZetex Isolated 2 Type P-Channel MOSFET, 5.8 A, 20 V Enhancement, 8-Pin SOP DMP2066LSD-13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-0693
Mfr. Part No.:
DMP2066LSD-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

5.8A

Maximum Drain Source Voltage Vds

20V

Package Type

SOP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

12V, -12V

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Height

1.5mm

Length

5.3mm

Width

4.1mm

Number of Elements per Chip

2

COO (Country of Origin):
CN

Dual P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy