DiodesZetex DMN N-Channel MOSFET, 407 mA, 60 V Enhancement, 3-Pin X1-DFN DMN62D1LFB-7B

Subtotal (1 pack of 100 units)*

€13.90

(exc. VAT)

€17.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.139€13.90

*price indicative

Packaging Options:
RS Stock No.:
182-7128
Mfr. Part No.:
DMN62D1LFB-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

407mA

Maximum Drain Source Voltage Vds

60V

Package Type

X1-DFN

Series

DMN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

500mW

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

0.45nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

1.07mm

Height

480μm

Width

670μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Low On-Resistance

Low Input Capacitance

Fast Switching Speed

Low Input/Output Leakage

ESD Protected

Totally Lead-Free

Halogen and Antimony Free. “Green” Device

Application

Load Switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy